SMC Corporation IDG1-N02
Air Dryer, 1/4 in. Port Size, NPT Thread, Brass, IDG Series
Mfr. Part #: IDG1-N02 / RS Stock #: 70071290
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$202.32
Additional Inventory
Can ship in 10 days:
859
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
25 °C
Body Material
Brass
Body Size
1 mm
Diameter
8 mm
Dimensions
11.54 in H
Flow Rate
10 l/min
Humidity
65% Grams/cubic meter
Operating Pressure
0.3 to 0.85 MPa
Operating Temperature
25 °C
Port Size
0.25 in
Thread Size
1/4 NPT AWG
Thread Type
NPT
Type
Air Dryer
Weight
0.11 kg
Overview
No power supply is necessary. Wiring labor is not required and there is no need to consider electrical standards, etc. There are no mechanical moving parts as in the case of refrigeration equipment. The membrane air dryer uses hollow fibers composed of a macro molecular membrane through which moisture passes easily, but is difficult for air (oxygen and nitrogen) to pass through. When humid, compressed air is supplied to the inside of the hollow fibers, only moisture permeates the membrane and moves to the outside due to the pressure difference between the moisture inside and outside of the fibers. The compressed air becomes dry air and continues out of the dryer. Part of the dry air from the outlet side is passed through a very small orifice to reduce the pressure and purge the outside of the hollow fibers. The moisture which permeated to the outside of the hollow fibers is discharged to the atmosphere by this purge air. In this way, the partial pressure outside of the hollow fibers remains low and dehumidification is continuously performed.
Features:
Compact
Lightweight
Space-Saving
Environmentally Friendly (Non-Freon)
Power Supply Not Required
No Vibration or Heat Discharge
Compatible with Low Dew Points
Flexible Piping Is Possible (IDG1)
IDG1 Has Low Flow Rate Type Tube Configuration Outlet Air Flow: 10 L/Min. (ANR)
Use F.R.L Spacer/Mounting Brackets to Assemble with F.R.L Units
Features: