SMC Corporation HRS012-AN-20
Thermo Chiller, High Stability, 1300 W Cooling Capacity, Air Cooled, 230VAC
Mfr. Part #: HRS012-AN-20 / RS Stock #: 70072159
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4,118.25
Additional Inventory
Can ship in 10 days:
74
On order:
6
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
1100 W
Controls
PID Control
Cooling Method
Air-Cooled Refrigeration
Flow Rate
7/7 l/min
Piping
NPT (with a PT-NPT conversion set)
Power Supply
1-Phase, 200/230 VAC W
Refrigerant Type
R407C (HFC)
Special Features
Display Panel for Alarms and Status
Temperature Range
5 to 40 C ; 30% to 70% Humidity °C
Thread Type
NPT
Weight
94.79 lb
Overview
HRS compact recirculating chillers are designed to meet the widest range of single-point applications in both industrial and technology settings. The package design is robust enough for the factory, yet ergonomic and compact for lab installations. Coolant can be either heated or cooled within the set temperature range. Choose from six cooling capacities, air or water cooled refrigerant, and global power supply options. This model is compatible with 200 VAC power.,Cooling capacities: 1.3 kW, 1.9 kW, 2.4 kW, 3.2 kW, 4.2 kW, 5.1 kW, 5.9 kW (at 60Hz),Temperature range setting: 5 to 40°C,Temperature stability: ±0.1°C,Power supply requirement: single phase 200 to 230 VAC, 50/60Hz,Standards: CE, UL, RoHS,Circulating fluid: Tap water or 15% ethylene glycol, 30% Dowcal™100, ControXic 1642, Hexid A4, Coolflow IGE, NALCO®CCL105,SMC recommends Bypass Piping Set HRS-BP001 for Models HRS-012, HRS018, HRS024, HRS030,SMC recommends Bypass Piping Set HRS-BP004 for Models HRS-040, HRS050, HRS060