Location: 
All Products

SMC Corporation G36-P10-01-X30

SMC Corporation - G36-P10-01-X30 - G36-P10-01-X30 Analog Positive Press Gauge Back Side 1Mpa, Connection Size R 1/8 View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation G36-P10-01-X30 Analog Positive Press Gauge Back Side 1Mpa, Connection Size R 1/8
Mfr. Part#:
G36-P10-01-X30

Allied Stock#: 70071391

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$10.85 (Each)
1$10.850
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G36 Series
Connecting Thread: 1/8 R
Diameter: 37.5 mm
Fluid Type: Air
For Use With: AC20/AR20/AW20
Material: Aluminum Die Cast (Case, Stud), Brass (Bourdon Tube)
Range: 0-150 psi
Type: Pressure Gauge

Overview

SMC AR Series Regulator gages
The AR series from SMC are regulator gages. These back side type pressure gages are available with limit indicator and switch. The AR series are highly durable and have been designed to withstand tough conditions. Suitable for use in many applications.