SMC Corporation EX9-AC010-1
Cable, communication, for EX series, 1000mm
Mfr. Part #: EX9-AC010-1 / RS Stock #: 70954236
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$66.34
Overview
SMC has improved product performance and reliability with the redesigned SY series valve. The SY3000 and SY5000 have the same valve width as their predecessors, but the flow has been increased by up to 80%, allowing the valve size to be reduced. A built-in strainer in the pilot valve prevents trouble caused by foreign matter. By using H-NBR seal material for the main valve and seals, Ozone resistance has been improved. Side, top and bottom port/pipe directions are available to allow flexible installation. The SY is available in body ported or base mounted styles, and can be used individually or manifold mounted.,Sub-plate for Base Mounted SY3000/5000 series solenoid valves.,Thread Types: Rc, G, NPT, NPTF