Location: 
All Products

SMC Corporation D-Z73L

SMC Corporation - D-Z73L - Autosswitch,  Reed,  VAC/VDC,  2 Wire,  LED,  3M View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Autosswitch, Reed, VAC/VDC, 2 Wire, LED, 3M
Mfr. Part#:
D-Z73L

Allied Stock#: 70070925
 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$21.27 (Each)
1$21.270
Availability

48 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Rectangular
Brand/Series: D-Z Series
Connector Type: Grommet
For Use With: CXS, MGP
Mounting Type: Direct
Primary Type: Proximity
Technology: Reed
Voltage Rating: 100 VAC/24 VDC
Wire Entry: Horizontal

Overview

One type of proximity switch is an enclosed reed switch that is activated by a permanent magnet mounted to the piston. As the piston approaches, the magnetic field closes the switch, completing an electric circuit and producing an electric signal. Others prefer to use Hall-effect (Solid-State) sensors in combination with a piston-mounted magnet. The main difference between these two devices is that a reed switch is a mechanical device, while a Hall-effect (Solid-State) switch is electronic, with no moving parts to wear out. Reed switches have the advantage of operating on AC or DC current; Hall-effect (Solid-State) switches are limited to DC only. Also, reed switches are about half the price of their electronic counterpart, although the price differential is decreasing. On the other hand, Hall-effect (Solid-State) devices react much faster than reed switches, on the order of 100,000 versus 500 Hz. It is a waste of money to install microprocessor-based logic, and then be hampered by a slow switch. Overall, the trend seems to be towards these solid-state devices. Both switches have a repeatability of 0.005" or less. But often rod velocity, not switch accuracy, determines the overall repeatability of rod position. Because air is a compressible fluid, precise positioning of the cylinder rod -- especially in midstroke -- is difficult, regardless of the switch used. In many applications, even if the switch is very fast and accurate, getting the valves to react fast enough may be the real problem. In such cases, mounting fast-acting valves as close to the cylinder as possible is important. This eliminates excess compressible air in the lines between cylinder and flow control, giving more precise control. Note: Switch mounting hardware sold separately.