Location: 
All Products

SMC Corporation D-A93SAPC

SMC Corporation - D-A93SAPC - Autoswitch,   M8-3 connector,  reed,  LED, AC/DC, horiz
Image may be a representation.
See specs for product details.

SMC Corporation Autoswitch, M8-3 connector, reed, LED, AC/DC, horiz
Mfr. Part#:
D-A93SAPC

Allied Stock#: 70273734
 

Resources

View Catalog Page #655 Catalog Page #655

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$31.34 (Each)
1$31.340
Availability

18 can ship immediately.

19 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: D-A Series
Connector Type: M8 3-Pin
For Use With: CQ2, NCQ2, NCQ8, CDJP, CDU, MXS, MXH, MXQ
Leads: 0.5 m
Mounting Type: Direct
Primary Type: Proximity
Supply Voltage: 24 VDC, 100 VAC
Type: Reed
Wire Entry: Horizontal

Overview

Switch with Pre-Wired Connector
  • Eliminates the Harnessing Work By Cable with Connector Specifications
  • Adopts Global Standardized Connector (IEC947-5-2)
  • IP67 Construction
  • D-M9 Series Replaces D-F9 Series
  • See Previous Page for Reed and Solid State Switches without Pre-Wired Connectors
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.