SMC Corporation D-A73HZ
Auto-switch, sensor, rail mt, 24VDC, 100VAC, LED, 5m lead
Mfr. Part #: D-A73HZ / RS Stock #: 70606493
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$29.28
Overview
SMC offers a variety of auto switches for actuators and air grippers. Reed and solid state switches are available in a general purpose type or with 2-color indication, which allows the optimum operating position to be determined by the color of the light. Solid state switches are also available in 2-color indication with diagnostic output, water resistant 2-color indication, built-in OFF-delay timer (200 ms), magnetic field resistant, heat resistant and wide range detection configurations. Various lead wire lengths are available.,Reed type auto switches,General purpose,Band, rail, tie-rod, and direct mounting styles,Electrical entry: grommet, connector, terminal conduit, DIN terminal