SMC Corporation D-93A
Switch, Magnetic, Reed, 24VDC, LED, 0.5m wire leads
Mfr. Part #: D-93A / RS Stock #: 70072727
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$18.09
10
$17.19
25
$16.28
50
$15.38
100
$14.47
250
$13.57
Additional Inventory
Can ship in 10 days:
230
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
SMC offers a variety of auto switches for actuators and air grippers. Reed and solid state switches are available in a general purpose type or with 2-color indication, which allows the optimum operating position to be determined by the color of the light. Solid state switches are also available in 2-color indication with diagnostic output, water resistant 2-color indication, built-in OFF-delay timer (200 ms), magnetic field resistant, heat resistant and wide range detection configurations. Various lead wire lengths are available.,Reed type auto switches,General purpose,Band, rail, tie-rod, and direct mounting styles,Electrical entry: grommet, connector, terminal conduit, DIN terminal