Location: 
All Products

SMC Corporation CXSM6-10

SMC Corporation - CXSM6-10 - Cylinder,  Air,  Dual Rod,  Guided,  6mm Bore,  10mm Stroke View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Cylinder, Air, Dual Rod, Guided, 6mm Bore, 10mm Stroke
Mfr. Part#:
CXSM6-10

Allied Stock#: 70233655
View More from SMC Corporation >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Double Acting
Bearing Type: Slide
Body Style: Dual Rod
Brand/Series: CXS Series
Material, Body: Aluminum Alloy
Mounting Type: Basic
Pressure Range: 0.1 to 0.7 MPa
Size, Bore: 6 mm
Size, Port: M3 x 0.5
Speed, Piston: 30 to 300 mm/Sec.
Stroke: 10 mm
Type: Cylinder

Overview

Series CXS is available in six bore sizes and stroke lengths up to 100mm. This Series is very compact and has a very accurate non-rotating specification. It is suited for accurate pick-and-place applications or light duty material handling. The CXS can be used with either reed or solid state switches. Available in clean room versions.