Location: 
All Products

SMC Corporation CXSM25-75

SMC Corporation - CXSM25-75 - Cylinder,  dual rod,  25mm bore,  75mm stroke,  7.2-101.5PSI,  30-600mm/sec View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Cylinder, dual rod, 25mm bore, 75mm stroke, 7.2-101.5PSI, 30-600mm/sec
Mfr. Part#:
CXSM25-75

Allied Stock#: 70070932
 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$129.48 (Each)
1$129.480
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Double Acting
Bearing Type: Slide
Body Style: Dual Rod
Brand/Series: CXS Series
Material, Body: Aluminum Alloy
Mounting Type: Basic
Pressure Range: 0.05 to 0.7 MPa
Size, Bore: 25 mm
Size, Port: Rc 1⁄8 Rc
Speed, Piston: 30 to 600 mm/Sec.
Stroke: 75 mm
Type: Dual Rod

Overview

Series CXS is available in six bore sizes and stroke lengths up to 100mm. This Series is very compact and has a very accurate non-rotating specification. It is suited for accurate pick-and-place applications or light duty material handling. The CXS can be used with either reed or solid state switches. Available in clean room versions.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.