Location: 
All Products

SMC Corporation CXSM15-10

SMC Corporation - CXSM15-10 - Cylinder,  dual rod,  15mm bore,  10mm stroke,  14.5-101.5PSI,  30-700mm/sec View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Cylinder, dual rod, 15mm bore, 10mm stroke, 14.5-101.5PSI, 30-700mm/sec
Mfr. Part#:
CXSM15-10

Allied Stock#: 70071084
 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$86.52 (Each)
1$86.520
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Double Acting
Bearing Type: Slide
Body Style: Dual Rod
Brand/Series: CXS Series
Material, Body: Aluminum Alloy
Mounting Type: Basic
Pressure Range: 0.1 to 0.7 MPa
Size, Bore: 15 mm
Size, Port: M5 × 0.8
Speed, Piston: 30 to 700 mm/Sec.
Stroke: 10 mm
Type: Dual Rod

Overview

Series CXS is available in six bore sizes and stroke lengths up to 100mm. This Series is very compact and has a very accurate non-rotating specification. It is suited for accurate pick-and-place applications or light duty material handling. The CXS can be used with either reed or solid state switches. Available in clean room versions.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.