SMC Corporation CXSM10-20

SMC Corporation Cylinder, Air, Dual Rod, Guided, 10mm Bore, 20mm Stroke
Mfr. Part#:
CXSM10-20

Allied Stock#: 70233659
 

Documents

View Catalog Page #653 Catalog Page #653

Notes

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$79.77 (Each)
1$79.770
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

CXS slide units are intended to replace a custom assembly consisting of many components with one integrated and reliable component. CX offers excellent value when the accuracy and moment capabilities of the MX slide are not required. The CX has very good non-rotating accuracy and intermediate to high loading capabilities. The twin piston design provides twice the thrust for a given bore size. Dual-Rod Cylinder with guide function for pick-and-place applications. Series CXS is compact and has accurate non-rotating specification.
Features:
  • Dual Piston Design Which Provides Twice the Thrust of Conventional Actuators
  • Non-Rotating Accuracy: ±0.1°, Perfect for the Majority of Automation Requirements
  • Slide Bearings Are Standard
  • Standard Stroke Retraction Adjusters
  • Adjustable Stroke Range: 0 to 5 mm
  • 3-Side Work Piece Mounting
  • Operating Pressure: 14.5-101.5 psi (10-15 mm Bore), 7.2-101.5 psi (20-25 mm Bore)


  • © Allied Electronics, Inc. 2015. All rights reserved.