SMC Corporation CQ2B12-10S
Cylinder, compact, sgl act spr rtn, 12mm Bore 10mm Stroke, CQ2 Series
Mfr. Part #: CQ2B12-10S / RS Stock #: 70519573
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.40
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Single Acting ; Spring Return
Body Style
Compact
Bore Size
12 mm
Stroke
10 mm
Type
Cylinder, Single Rod
Overview
Standard single acting, single rod version of the CQ2 compact cylinder. The CQ2 single acting is available in bore sizes from 12mm to 50mm. It comes standard with male or female piston rod threads. It is possible to mount auto switches on any of the 4 surfaces.,Single acting, single rod, compact cylinder,Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50,Standard stroke range (mm): 5, 10, 20,Port threads: M (12 to 25 bore); Rc, NPT or G (32 to 100 bore),Auto switch capable