SMC Corporation BQ-2

SMC Corporation MOUNTING HARDWARE, SWITCH, PNEUMATIC, NCQ2 CYLINDER, 32-100MM BORE SIZE
Mfr. Part#:
BQ-2

Allied Stock#: 70070652
 

Notes

Pricing (USD) & Availability
Standard Pricing
$0.860 (Each)
1$0.860
Availability

231 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


A compact cylinder functions in the same manner as a basic cylinder with both single and double acting, single or double rod and non-rotating models. However, SMC compact cylinders minimize space requirements by allowing for precise, direct mounting in the least amount of space possible. Refer to www.smcusa.com for product dimensions and dimensional accuracy.
SMC also offers a large selection of accessory products, to further compliment our abundant line of cylinders and actuators. To attach actuators we offer rod clevises, mounting brackets and alignment couplers, feedback is provided by the largest selection of auto switches available from any cylinder manufacturer. To control speed we offer shock absorbers, quick exhausts and flow controls in a wide variety of sizes and configurations.

  • Global Standard Extruded Body Design
  • 10 Million Cycle Life
  • Bore Sizes in mm: 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
  • Strokes from 5 mm to 100 mm Depending Upon Bore Size
  • Operating Pressure: 7-145 PSI
  • Mounts: Through Hole, Both Ends Tapped, Foot, Front and Rear Flange, Double Clevis, Rear Boss
  • Autoswitch Capable
  • People Also Bought

     Contacts > PowerPole Contacts
     Pneumatics > Actuator Accessories
     Sensors, Switches & Relays > Sensors


    © Allied Electronics, Inc. 2015. All rights reserved.