Location: 
All Products

SMC Corporation AW20-N02E-CZ

SMC Corporation - AW20-N02E-CZ - FILTER REGULATOR,  MODULAR View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation FILTER REGULATOR, MODULAR
Mfr. Part#:
AW20-N02E-CZ

Allied Stock#: 70071595

 RoHS Exempt Product

 

Resources

View AW20-N02E-CZ Datasheet Datasheet

View More from SMC Corporation >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 24.
Pricing (USD) & Availability
Standard Pricing
$40.31 (Each)
1$40.310
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Size: 20
Brand/Series: AW Series
Filtration Rating: 5 um
Length, Overall: 3.5 mm
Material, Bowl: Polycarbonate
Port Size, Gauge: 1/8 in.
Pressure, Operating: 1 MPa (Max.)
Proof Pressure: 1.5 MPa
Size, Port: 1⁄4"
Temperature, Ambient: -5 to +60 °C
Thread Type: NPT

Overview

  • Minimizes Space and Piping Due to the Integration of the Filter and the Regulator
  • Bowl Can Be Attached and Detached with One Hand
  • Operating Pressure: 150 psi (Adjustment Range: 7 Up to 125 psi)
  • Autodrain with One-Touch Fitting Standard
  • Direct Operated, Relieving Style
  • Name Plate and Caution Plate for Bowl in Imperial Units (psi, °F)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.