Location: 
All Products

SMC Corporation AW20-N02-CZ

SMC Corporation - AW20-N02-CZ - FILTER/REGULATOR,  MODULAR,  1/4NPT PORT, BOWL GUARD,  PSI View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation FILTER/REGULATOR, MODULAR, 1/4NPT PORT, BOWL GUARD, PSI
Mfr. Part#:
AW20-N02-CZ

Allied Stock#: 70072224

Resources

View AW20-N02-CZ Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Body Size: 20
Brand/Series: AW Series
Material, Bowl: Polycarbonate
Port Size, Gauge: 1/8 in.
Pressure, Operating: 1 MPa
Proof Pressure: 1.5 MPa
Size, Port: 1/4 in.
Temperature, Ambient: -5 to 60 °C
Thread Type: NPT

Overview

  • Minimizes Space and Piping Due to the Integration of the Filter and the Regulator
  • Bowl Can Be Attached and Detached with One Hand
  • Operating Pressure: 150 psi (Adjustment Range: 7 Up to 125 psi)
  • Autodrain with One-Touch Fitting Standard
  • Direct Operated, Relieving Style
  • Name Plate and Caution Plate for Bowl in Imperial Units (psi, °F)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.