SMC Corporation ASP630F-F04-10S
ASP Series Speed Controller, R 1/2 Male Inlet Port x 10mm Tube Outlet Port
Mfr. Part #: ASP630F-F04-10S / RS Stock #: 70401683
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$69.90
Product Specifications
Product Attribute
Attribute Value
Search
Body Size
1/2 in
Maximum Ambient Temperature
60 °C
Minimum Ambient Temperature
-5 °C
Operating Pressure
0.1 to 1 MPa
Proof Pressure
1.5 MPa
Tube Size
10 ft
Type
Speed Controller
Overview
Series ASP is a speed controller with an integrated pilot check valve. This combination makes it possible to control cylinder speeds and permits temporary intermediate stops. The ASP is standard with electroless nickel plating on all brass parts and allows 360 degree freedom for tube mounting direction.
Pilot check operates with 50% of operating pressure
One-touch connection for supply air only
Available in 6-10mm and 1/4"-1/2" tube sizes
Universal style connection standard
Thread sealant is standard
Available in PT, NPT, and G thread (standard)