Location: 
All Products

SMC Corporation ASN2-N03-S

SMC Corporation - ASN2-N03-S - METERING VALVE WITH SILENCER,  3/8 IN NPT PORT View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation METERING VALVE WITH SILENCER, 3/8 IN NPT PORT
Mfr. Part#:
ASN2-N03-S

Allied Stock#: 70072073

 RoHS Compliant Part

 

Resources

View ASN2-N03-S Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$8.15 (Each)
1$8.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ASN2 Series
Material: Brass
Noise Reduction: ≥20
Pressure, Operating: 0 to 1 Mpa
Proof Pressure: 1.5 Mpa
Size, Port: 3/8 in.
Size, Thread: 3⁄8"
Temperature, Ambient: ?5 to 60°C
Thread Type: NPT
Type: Metering Valve

Overview

Metering Valve with silencer with superior sound reducing performance.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.