Location: 
All Products

SMC Corporation ASN2-N02-S

SMC Corporation - ASN2-N02-S - METERING VALVE WITH SILENCER,  1/4 IN NPT PORT View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation METERING VALVE WITH SILENCER, 1/4 IN NPT PORT
Mfr. Part#:
ASN2-N02-S

Allied Stock#: 70072072

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$6.10 (Each)
1$6.100
Availability

192 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ASN2 Series
Material: Brass
Noise Reduction: ≥20
Pressure, Operating: 0 to 1 Mpa
Proof Pressure: 1.5 Mpa
Size, Port: 1/4 in.
Size, Thread: 1⁄4"
Temperature Range: -5 to 60 °C
Thread Type: NPT
Type: Metering Valve

Overview

Metering Valve with silencer with superior sound reducing performance.
Features:
  • Designed to Be Mounted in Valve Exhaust Port
  • Needle Valve Built Into Silencer Allows Metered Exhaust Flow
  • Over 20 dB Noise Reduction at Maximum Flow Rate