Location: 
All Products

SMC Corporation ASN2-02

SMC Corporation - ASN2-02 - ASN2 Brass 1.5Mpa Exhaust Restrictor,  Threaded,  R 1/4 Male View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation ASN2 Brass 1.5Mpa Exhaust Restrictor, Threaded, R 1/4 Male
Mfr. Part#:
ASN2-02

Allied Stock#: 70072004

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$5.70 (Each)
1$5.700
Availability

0 can ship immediately.

14 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ASN2 Series
Material: Brass
Noise Reduction: ≥20
Pressure, Operating: 0 to 1 Mpa
Proof Pressure: 1.5 Mpa
Size, Port: 1/4 in.
Size, Thread: 1⁄4"
Temperature Range: -5 to 60 °C
Thread Type: R (PT)
Type: Metering Valve

Overview

Metering Valve with silencer with superior sound reducing performance.
Features:
  • Designed to Be Mounted in Valve Exhaust Port
  • Needle Valve Built Into Silencer Allows Metered Exhaust Flow
  • Over 20 dB Noise Reduction at Maximum Flow Rate
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.