SMC Corporation ASD230F-M5-04
Dual Flow Regulator, 11.7 L x 29.4 W x 28.6 H mm, M5 x 0.8 Port Size, ASD Series
Mfr. Part #: ASD230F-M5-04 / RS Stock #: 70401655
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.85
10
$13.16
25
$12.47
50
$11.77
100
$11.08
250
$10.39
Additional Inventory
Can ship in 10 days:
110
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Fluid Type
Air
Material
PBT
Port Size
M5 x 0.8 in
Tube Size
4 mm
Type
Universal
Overview
SMC Series ASD Dual Speed Controllers
The ASD Series from SMC combines a meter-in and meter-out dual speed controller in a single body. The Series is also available with PT or NPT ports and one-touch fittings are standard. Tamper proof and flat head screwdriver adjustable versions are also available for extra protection against inadvertent operation.
The ASD Series from SMC combines a meter-in and meter-out dual speed controller in a single body. The Series is also available with PT or NPT ports and one-touch fittings are standard. Tamper proof and flat head screwdriver adjustable versions are also available for extra protection against inadvertent operation.