SMC Corporation AS2002F-06

SMC Corporation Speed Control, In-Line, 6mm Tubing, One-Touch, knurled Lock Nut
Mfr. Part#:
AS2002F-06

Allied Stock#: 70229662
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$16.26 (Each)
1$16.260
6$15.890
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

SMC's ASx002F series Speed Controllers with One-touch Fittings offer more mounting styles, an index plate and a more compact size. The mounting variations include direct mounting, L-bracket mounting, DIN Rail mounting and holder mounting. The index plate provides a place to attach a label to identify product when multiple controllers are mounted and to identify flow direction. The weight has been reduced 30% compared with the conventional product and the width is reduced by an average of 27%. The flow-rate characteristics are equivalent to the conventional product. The ASx002F series is RoHS compliant.
Features:
  • Minimize Installation Time and Cost
  • Operating Pressure 145 psi
  • Retainer Prevents Accidental Loss of Needle


  • © Allied Electronics, Inc. 2015. All rights reserved.