SMC Corporation AS1301F-M3-04
Speed Controller, Universal, Out Touch, PBT, M3x0.5 Port, Meter In, AS Series
Mfr. Part #: AS1301F-M3-04 / RS Stock #: 70401583
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.45
Additional Inventory
Can ship in 10 days:
665
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
4 mm Tube
Material
PBT
Meter Type
Out
Type
Universal
Overview
Using SMC flow controls with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These flow controls allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch) and with optional elbow and universal style (increased flexibility) and meter in and meter out, these flow controls are designed to meet most applications.