Location: 
All Products

SMC Corporation AS1201F-U10/32-06

SMC Corporation - AS1201F-U10/32-06 - Speed Control w/Fitting;  Elbow;  Meter-Out;  10/32UNF Port;  6mm Tube;  Hex Lock Nut View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Speed Control w/Fitting; Elbow; Meter-Out; 10/32UNF Port; 6mm Tube; Hex Lock Nut
Mfr. Part#:
AS1201F-U10/32-06

Allied Stock#: 70323373

 RoHS Compliant Part

 

Resources

View AS1201F-U10/32-06 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$6.80 (Each)
1$6.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Size: 10-32 UNF
Brand/Series: AS Series
Size, Port: 10-32 UNF
Size, Tube: 6 mm
Special Features: One-Touch Fitting
Type: Elbow

Overview

SMC's ASx002F series Speed Controllers with One-touch Fittings offer more mounting styles, an index plate and a more compact size. The mounting variations include direct mounting, L-bracket mounting, DIN Rail mounting and holder mounting. The index plate provides a place to attach a label to identify product when multiple controllers are mounted and to identify flow direction. The weight has been reduced 30% compared with the conventional product and the width is reduced by an average of 27%. The flow-rate characteristics are equivalent to the conventional product. The ASx002F series is RoHS compliant.
Features:
  • Minimize Installation Time and Cost
  • Operating Pressure 145 psi
  • Retainer Prevents Accidental Loss of Needle