All Products

SMC Corporation AS1201F-U10/32-03A

SMC Corporation - AS1201F-U10/32-03A - Speed controller,  elbow,  meter-out,  5/32" one-touch x 10/32 thread View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Speed controller, elbow, meter-out, 5/32" one-touch x 10/32 thread
Mfr. Part#:

Allied Stock#: 70271668

 RoHS Compliant Part

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$6.80 (Each)

42 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Body Size: 1
Brand/Series: AS Series
Meter Type: Meter-Out
Pressure, Operating: 0.1 to 1 MPa
Proof Pressure: 1.5 MPa
Size, Port: 10 to 32
Size, Thread: 10-32
Size, Tube: 5/32 in.
Thread Type: UNF
Type: Elbow


  • Provides Metered Flow Control in One Direction
  • Built-In Check Valve Allows Free Flow in the Other Direction
  • Metal Body with Threaded Ports or Molded Body with One-Touch Fittings Available
  • Inline or Elbow Type Available
  • Elbow Type Designed to Be Mounted in Cylinder Ports
  • Reduce Labor Time with Push-Lock Handle
  • Larger Handle for Easier Adjustment
  • Newly Engineered Anchor Grip Seal for Easy Insertion and Durability
  • Color Coded Release Button and Handle for Tube and Meter Type