Location: 
All Products

SMC Corporation ARG20-N02G1-Z

SMC Corporation - ARG20-N02G1-Z - Regulator w/0 deg angle Pressure Gauge; 1/4NPT ports;  PSI View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Regulator w/0 deg angle Pressure Gauge; 1/4NPT ports; PSI
Mfr. Part#:
ARG20-N02G1-Z

Allied Stock#: 70071415
 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$37.03 (Each)
1$37.030
Availability

33 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Size: 20
Brand/Series: ARG20 Series
Port Size, Gauge: 1/8"
Pressure, Operating: 145.04 PSI (1 MPa)
Proof Pressure: 217.6 PSI (1.5 MPa)
Size, Port: 1/4" NPT
Temperature, Ambient: -5 to 60°C
Thread Type: NPT

Overview

A modular style regulator with built-in pressure gauge, series ARG offers an optional, built-in backflow mechanism which enables reliable discharge of air pressure from outlet to inlet. The mounting angle of the pressure gauge is selectable depending on the piping direction, and with the anti-revolving mechanism (PAT.PEND.), the pressure gauge will not be revolved even after the handle is operated.