Location: 
All Products

SMC Corporation AR20-N02H-Z

SMC Corporation - AR20-N02H-Z - Regulator;  Modular;  1/4NPT ports;  panelmount View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Regulator; Modular; 1/4NPT ports; panelmount
Mfr. Part#:
AR20-N02H-Z

Allied Stock#: 70070491

Resources

View AR20-N02H-Z Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Body Size: 20
Brand/Series: AR20 Series
Height: 3.701" (94mm)
Length: 2.244" (57mm)
Port Size, Gauge: 1/8"
Pressure, Operating: 145.04 PSI (1 MPa)
Proof Pressure: 217.6 PSI (1.5 MPa)
Size, Port: 1/4" NPT
Temperature, Ambient: -5 to 60°C
Thread Type: NPT

Overview

  • Relieving Type Diaphragm Regulator
  • Locking Adjustment Knob Prevents Accidental Setting Changes
  • Operating Pressure: 150 psi (Adjustment Range: 7 Up to 125 psi)
  • –1 and –1Z Have 3-29 psi Setting
  • Name Plate and Caution Plate for Bowl In Imperial Units (psi, °F)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.