Location: 
All Products

SMC Corporation AR20-N02BG-Z

SMC Corporation - AR20-N02BG-Z - AIR REGULATOR,  1/4NPT PORT,  BRACKET,  GAUGE,  PSI,  F View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation AIR REGULATOR, 1/4NPT PORT, BRACKET, GAUGE, PSI, F
Mfr. Part#:
AR20-N02BG-Z

Allied Stock#: 70072022

Resources

View AR20-N02BG-Z Datasheet Datasheet

View More from SMC Corporation >>
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
Body Size: 20
Brand/Series: AR Series
Port Size, Gauge: 1/8"
Pressure, Operating: 145.04 PSI (1 MPa)
Proof Pressure: 217.6 PSI (1.5 MPa)
Size, Port: 1/4" NPT
Temperature, Ambient: -5 to 60°C
Thread Type: NPT

Overview

  • Relieving Type Diaphragm Regulator
  • Locking Adjustment Knob Prevents Accidental Setting Changes
  • Operating Pressure: 150 psi (Adjustment Range: 7 Up to 125 psi)
  • –1 and –1Z Have 3-29 psi Setting
  • Name Plate and Caution Plate for Bowl In Imperial Units (psi, °F)