Location: 
All Products

SMC Corporation AR10-M5-Z

SMC Corporation - AR10-M5-Z - Regulator;  Modular;  M5 Rc(PT) ports;  name plate;  gauge in imperial units View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Regulator; Modular; M5 Rc(PT) ports; name plate; gauge in imperial units
Mfr. Part#:
AR10-M5-Z

Allied Stock#: 70070489
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Body Size: 10
Brand/Series: AR Series
Height: 58 mm
Length: 25 mm
Port Size, Gauge: 1/16 in.
Pressure, Operating: 1 MPa (Max.)
Proof Pressure: 1.5 (Maximum)
Size, Port: M5 × 0.8
Temperature, Ambient: -5 to +60 °C
Thread Type: NPT

Overview

  • Relieving Type Diaphragm Regulator
  • Locking Adjustment Knob Prevents Accidental Setting Changes
  • Operating Pressure: 150 psi (Adjustment Range: 7 Up to 125 psi)
  • –1 and –1Z Have 3-29 psi Setting
  • Name Plate and Caution Plate for Bowl In Imperial Units (psi, °F)
  • Accessories