Location: 
All Products

SMC Corporation AN40-N04

SMC Corporation - AN40-N04 - Silencer,  Compact Resin,  Male Thread,  1/2" NPT Port,  30 dB(A),  68mm,  Model AN40 View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Silencer, Compact Resin, Male Thread, 1/2" NPT Port, 30 dB(A), 68mm, Model AN40
Mfr. Part#:
AN40-N04

Allied Stock#: 70229030

 RoHS Compliant Part

 
View More from SMC Corporation >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$6.00 (Each)
1$6.000
6$5.700
12$5.410
Availability

29 can ship immediately.

61 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Size: 68 L x 24 Dia. mm
Brand/Series: AN Series
Material: Compact Resin
Material, Body: Resin
Noise Rating: Reduction: 30 dB(A)
Noise Reduction: 30
Pressure, Operating: 0 to 1 MPa
Size, Port: 1/2 in.
Temperature Range: -5 to 60 °C
Thread Type: NPT

Overview

Features:
  • Reduces Noise Caused By Exhausting Air
  • Thread into Exhaust Port of Valve
  • Up to 30 dBa Noise Reduction
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.