Location: 
All Products

SMC Corporation AN40-04

SMC Corporation - AN40-04 - AN Resin 1Mpa Pneumatic Silencer,  Threaded,  R 1/2 Male View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation AN Resin 1Mpa Pneumatic Silencer, Threaded, R 1/2 Male
Mfr. Part#:
AN40-04

Allied Stock#: 70228773

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$6.00 (Each)
1$6.000
6$5.700
12$5.410
Availability

67 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Size: 68 L x 24 Dia. mm
Brand/Series: AN Series
Material: Compact Resin
Material, Body: Resin
Noise Rating: Reduction: 30 dB(A)
Noise Reduction: 30
Pressure, Operating: 0 to 1 MPa
Size, Port: 1/2 in.
Temperature Range: -5 to 60 °C
Thread Type: R

Overview

Features:
  • Reduces Noise Caused By Exhausting Air
  • Thread into Exhaust Port of Valve
  • Up to 30 dBa Noise Reduction