Location: 
All Products

SMC Corporation AN30-N03

SMC Corporation - AN30-N03 - Silencer,  Compact Resin,  Male Thread,  3/8" NPT Port,  30 dB(A),  Model AN30 View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Silencer, Compact Resin, Male Thread, 3/8" NPT Port, 30 dB(A), Model AN30
Mfr. Part#:
AN30-N03

Allied Stock#: 70229029

 RoHS Compliant Part

 
View More from SMC Corporation >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$4.75 (Each)
1$4.750
6$4.510
12$3.980
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Size: 58.5 L x 20 Dia. mm
Brand/Series: AN Series
Material: Compact Resin
Material, Body: Resin
Noise Rating: Reduction: 30 dB(A)
Noise Reduction: 30
Pressure, Operating: 0 to 1 MPa
Size, Port: 3/8 in.
Temperature Range: -5 to 60 °C
Thread Type: NPT

Overview

Features:
  • Reduces Noise Caused By Exhausting Air
  • Thread into Exhaust Port of Valve
  • Up to 30 dBa Noise Reduction