Location: 
All Products

SMC Corporation AN30-03

SMC Corporation - AN30-03 - Silencer,  Compact Resin,  Male Thread,  3/8" PT Port,  30 dB(A),  58.5mm,  Model AN30 View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Silencer, Compact Resin, Male Thread, 3/8" PT Port, 30 dB(A), 58.5mm, Model AN30
Mfr. Part#:
AN30-03

Allied Stock#: 70229027

 RoHS Compliant Part

 
View More from SMC Corporation >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$5.00 (Each)
1$5.000
6$4.750
12$4.510
Availability

66 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Size: 58.5 L x 20 Dia. mm
Brand/Series: AN Series
Material: Compact Resin
Material, Body: Resin
Noise Rating: Reduction: 30 dB(A)
Noise Reduction: 30
Pressure, Operating: 0 to 1 MPa
Size, Port: 3/8 in.
Temperature Range: -5 to 60 °C
Thread Type: R

Overview

Features:
  • Reduces Noise Caused By Exhausting Air
  • Thread into Exhaust Port of Valve
  • Up to 30 dBa Noise Reduction