Location: 
All Products

SMC Corporation AN20-N02

SMC Corporation - AN20-N02 - Silencer,  Compact Resin,  Male Thread,  1/4" NPT Port,  30 dB(A),  Model AN20 View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Silencer, Compact Resin, Male Thread, 1/4" NPT Port, 30 dB(A), Model AN20
Mfr. Part#:
AN20-N02

Allied Stock#: 70229025

 RoHS Compliant Part

 
View More from SMC Corporation >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$4.49 (Each)
1$4.490
6$4.270
12$4.050
Availability

124 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Size: 45 L x 16.5 Dia. mm
Brand/Series: AN Series
Material: Compact Resin
Material, Body: Resin
Noise Rating: Reduction: 30 dB(A)
Noise Reduction: 30
Pressure, Operating: 0 to 1 MPa
Size, Port: 1/4 in.
Temperature Range: -5 to 60 °C
Thread Type: NPT

Overview

Features:
  • Reduces Noise Caused By Exhausting Air
  • Thread into Exhaust Port of Valve
  • Up to 30 dBa Noise Reduction