Location: 
All Products

SMC Corporation AN20-C11

SMC Corporation - AN20-C11 - Silencer,  airline,  1/8 inch View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Silencer, airline, 1/8 inch
Mfr. Part#:
AN20-C11

Allied Stock#: 70236327

 RoHS Compliant Part

 

Resources

View AN20-C11 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$7.28 (Each)
1$7.280
6$7.050
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Size: 20
Brand/Series: AN Series
Material: Sintered Resin (Sound Absorbing Material), Resin (Body)
Noise Reduction: 30
Size, Port: 3/8 in.

Overview

  • Entire length reduced by up to 30%
  • Outside diameter reduced by up to 25%
  • Noise reductino improved to 30 dB(A)
  • Connection method: M thread, R(NPT) thread type, one touch fitting connection type
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.