Location: 
All Products

SMC Corporation AN15-N02

SMC Corporation - AN15-N02 - AN Resin 1Mpa Pneumatic Silencer,  Threaded,  NPT 1/4 Male View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation AN Resin 1Mpa Pneumatic Silencer, Threaded, NPT 1/4 Male
Mfr. Part#:
AN15-N02

Allied Stock#: 70234915

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$3.76 (Each)
1$3.760
6$3.580
12$3.400
Availability

46 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Size: 32 L x 16 Dia. mm
Brand/Series: AN Series
Material: Compact Resin
Material, Body: Resin
Noise Rating: Reduction: 30 dB(A)
Noise Reduction: 30
Pressure, Operating: 0 to 1 MPa
Size, Port: 1/4 in.
Temperature Range: -5 to 60 °C
Thread Type: NPT

Overview

Features:
  • Reduces Noise Caused By Exhausting Air
  • Thread into Exhaust Port of Valve
  • Up to 30 dBa Noise Reduction