Location: 
All Products

SMC Corporation AN15-C08

SMC Corporation - AN15-C08 - Silencer,  Compact Resin,  One-Touch,  8mmPort,  30 dB(A),  45mm,  Model AN15-C08 View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Silencer, Compact Resin, One-Touch, 8mmPort, 30 dB(A), 45mm, Model AN15-C08
Mfr. Part#:
AN15-C08

Allied Stock#: 70229042

 RoHS Compliant Part

 
View More from SMC Corporation >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$5.51 (Each)
1$5.510
6$5.230
12$4.970
Availability

25 can ship immediately.

167 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Size: 32 L x 16 Dia. mm
Brand/Series: AN Series
Material: Compact Resin
Material, Body: Resin
Noise Rating: Reduction: 30 dB(A)
Noise Reduction: 30
Pressure, Operating: 0 to 1 MPa
Size, Port: 8 Dia. mm
Temperature Range: -5 to 60 °C
Thread Type: 8 mm

Overview

Features:
  • Reduces Noise Caused By Exhausting Air
  • Thread into Exhaust Port of Valve
  • Up to 30 dBa Noise Reduction