Location: 
All Products

SMC Corporation AN10-01

SMC Corporation - AN10-01 - Silencer,  Compact Resin,  Male Thread,  1/8" PT Port,  30 dB(A),  23mm,  Model AN10 View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Silencer, Compact Resin, Male Thread, 1/8" PT Port, 30 dB(A), 23mm, Model AN10
Mfr. Part#:
AN10-01

Allied Stock#: 70229020

 RoHS Compliant Part

 
View More from SMC Corporation >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$3.01 (Each)
1$3.010
6$2.860
12$2.720
Availability

159 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Size: 23 L x 11 Dia. mm
Brand/Series: AN Series
Material: Compact Resin
Material, Body: Resin
Noise Rating: Reduction: 30 dB(A)
Noise Reduction: 30
Pressure, Operating: 0 to 1 MPa
Size, Port: 1/8 in.
Temperature Range: -5 to 60 °C
Thread Type: R

Overview

Features:
  • Reduces Noise Caused By Exhausting Air
  • Thread into Exhaust Port of Valve
  • Up to 30 dBa Noise Reduction