SMC Corporation AMD550C-N10C-T
Micro Mist Separator, 1 in. Port Size, NPT Thread, Aluminum Alloy, AMD Series
Mfr. Part #: AMD550C-N10C-T / RS Stock #: 70328066
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$374.90
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
5 to 60 °C
Body Material
Aluminum Alloy
Body Size
550 mm
Diameter
122 mm
Dimensions
10.31 in H
Flow Rate
3700 L/min
Housing Material
Aluminum Alloy
Operating Pressure
1.5 MPa
Port Size
1 in
Proof Pressure
1 Mpa
Thread Type
NPT
Weight
2.1 kg
Overview
Series AMD can separate and remove aerosol state oil mist in compressed air and remove carbon or dust of more than 0.01um. It should be used as prefilter for compressed air in precision instruments or for clean room requirements.