SMC Corporation AKH11A-N03S
Check Valve, -100 kPa To 1 MPa Op Pressure, 3/8 in. Port Size, AKH Series
Mfr. Part #: AKH11A-N03S / RS Stock #: 70462414
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.79
3
$23.58
Product Specifications
Product Attribute
Attribute Value
Search
Operating Fluid
Air
Operating Pressure
-100 To 1 kPa To MPa
Port Size
3/8 in
Overview
Series AK/AKH/AKB check valves offer various configurations to provide design solutions based on operating conditions. The Series is compact and lightweight with low cracking pressure. The AKH with one-touch fitting, straight type, is easily installed in pipelines, while the male connector type can be mounted directly onto equipment. The bushing type AKB can be used in applications with splashing coolant and spatter, etc.
Check valve with high flow capacity
Low cracking pressure (0.02MPa)-2.9PSI
Compact and lightweight
Variety of models