Location: 
All Products

SMC Corporation AFM30P-060AS

SMC Corporation - AFM30P-060AS - Filter Element for AFM30 series Mist Separators View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Filter Element for AFM30 series Mist Separators
Mfr. Part#:
AFM30P-060AS

Allied Stock#: 70071288

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$16.90 (Each)
1$16.900
Availability

418 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AFM Series
For Use With: AFM30 Series
Product Type: Element
Type: Filter Element

Overview

Drain guide is NPT 1⁄4", and the exhaust port for auto drain comes with φ3⁄8" One-Touch fitting (applicable to: AF30-60, AFM30/40, and AFD30/40). Applicable tube O.D. for auto drain connection should be φ3⁄8" for NPT port sizes.

  • 0.3 Micron Particle Filter with Oil Removal to 0.8 ppm
  • Operating Pressure: 150 PSI
  • Large Capacity Bowl with Autodrain
  • Use Series AF as Pre-Filter for Best Element Life
  • Name Plate and Caution Plate for Bowl In Imperial Units (PSI, °F)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.