SMC Corporation AFM30-N03C-Z-A
Mist Separator, modular, 3/8NPT, airline
Mfr. Part #: AFM30-N03C-Z-A / RS Stock #: 70604982
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$72.15
Additional Inventory
Can ship in 10 days:
34
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Gauge Port Size
0.375 in
Guage Port Size
3/8” in
Port Size
0.375 in
Thread Type
NPT
Overview
Series AFM modular style mist separator is available in body sizes 20, 30, and 40, and is offered with Rc, NPT or G thread types. The AFM's standard filtration is 0.3um with a 99.9% filtered particle size. Body size 30 and 40 now have a transparent bowl guard that offers 360deg visibility, while completely protecting the bowl from the environment. The modular design allows connection with other SMC air preparation equipment. Use in combination with the AF series to meet your clean room filtration requirements.