Location: 
All Products

SMC Corporation AFD30P-060AS

SMC Corporation - AFD30P-060AS - Filter Element for AFD30 series Micro-Mist Separators View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Filter Element for AFD30 series Micro-Mist Separators
Mfr. Part#:
AFD30P-060AS

Allied Stock#: 70071285
 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$16.57 (Each)
1$16.570
Availability

111 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AFD Series
For Use With: AFD30 Series
Product Type: Element
Type: Filter Element

Overview

The exhaust port for auto drain comes with φ 3⁄8" One-Touch fitting (applicable to: AF30-60, AFM30/40 and AFD30/40). Applicable tube O.D. for auto drain connection should be φ 3⁄8" for NPT port sizes. The AFM20 with auto drain uses a M5 × 0.8 thread. The new RoHS-Compliant versions of all AF/AFD/AFM mist separators are marked with a suffix of -A.
Features:
  • 0.01 Micron Particle Filter with Oil Removal to 0.008 ppm
  • Operating Pressure: 150 psi
  • Large Capacity Bowl with Autodrain
  • Use AF And AFM as Pre-Filter for Best Element Life
  • Name Plate and Caution Plate for Bowl in Imperial Units (psi, °F)
  • Other Sizes Available
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.