SMC Corporation AFD30-N02BD-6Z-A
Micro Mist Separator, 1/4NPT, NO drain, brkt, nylon bowl
Mfr. Part #: AFD30-N02BD-6Z-A / RS Stock #: 70816549
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$80.77
3
$76.52
Overview
The exhaust port for auto drain comes with ? 3/8" One-Touch fitting (applicable to: AF30-60, AFM30/40 and AFD30/40). Applicable tube O.D. for auto drain connection should be ? 3/8" for NPT port sizes. The AFM20 with auto drain uses a M5 × 0.8 thread. The new RoHS-Compliant versions of all AF/AFD/AFM mist separators are marked with a suffix of -A.
Features:
0.01 Micron Particle Filter with Oil Removal to 0.008 ppm
Operating Pressure: 150 psi
Large Capacity Bowl with Autodrain
Use AF And AFM as Pre-Filter for Best Element Life
Name Plate and Caution Plate for Bowl in Imperial Units (psi, °F)
Other Sizes Available
Features: