Location: 
All Products

SMC Corporation AF30P-060S

SMC Corporation - AF30P-060S - 5um Replacement Filter Element,  For Manufacturer Series AF30 View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation 5um Replacement Filter Element, For Manufacturer Series AF30
Mfr. Part#:
AF30P-060S

Allied Stock#: 70071282
 
View More from SMC Corporation >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$4.46 (Each)
1$4.460
Availability

273 can ship immediately.

300 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Size: 30
Brand/Series: AF Series
For Use With: AF30 Series
Material: Fabric
Material, Bowl: Polycarbonate
Pressure, Operating: 1 (Maximum) MPa MPa
Product Type: Element
Proof Pressure: 1.5 MPa MPa
Size, Port: 3/4 in. in.
Temperature, Ambient: -5 to 60 °C °C
Thread Type: G/NPT/Rc
Type: Filter Element

Overview


  • Material: Non-Woven Fabric
  • Includes O-Ring
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.