Location: 
All Products

SMC Corporation AF20-N02-CZ

SMC Corporation - AF20-N02-CZ - Air Filter;  Modular;  150 PSI max;  1/4NPT ports;  bowl guard View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Air Filter; Modular; 150 PSI max; 1/4NPT ports; bowl guard
Mfr. Part#:
AF20-N02-CZ

Allied Stock#: 70071837
 

Resources

View AF20-N02-CZ Datasheet Datasheet

View More from SMC Corporation >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 9.
Pricing (USD) & Availability
Standard Pricing
$20.57 (Each)
1$20.570
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Size: 20
Brand/Series: AF Series
For Use With: AFD Series, AFM Series
Material: Zinc Die Cast
Material, Bowl: Polycarbonate
Pressure, Operating: 1 (Maximum) MPa
Proof Pressure: 1.5 MPa
Size, Port: 1/2 in.
Temperature, Ambient: -5 to 60 °C
Thread Type: NPT
Type: Air Filter

Overview

  • 5 Micron Particle Filter for General Use
  • Baffle Design Helps Remove Water Condensate
  • Autodrain with One Touch Fitting Standard
  • Operating Pressure: 150 psi
  • Available in 6 Body Sizes
  • Name Plate and Caution Plate for Bowl in Imperial Units (psi, °F)

  • People Also Bought

    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.