SMC Corporation AC30A-N03DE-Z
F.R.L Unit, 1/4, 3/8 in., 30 in., NPT, 1.0 MPa (Max.), 167 mm, 153 mm
Mfr. Part #: AC30A-N03DE-Z / RS Stock #: 70070472
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
-5 to 60 °C
Body Size
30 in
Bowl Material
Polycarbonate
Gauge Port Size
0.125 in
Operating Pressure
1 MPa
Overall Length
167 in
Port Size
0.25 in
Proof Pressure
1.5 Degree(s)
Set Pressure
0.05 to 0.85
Thread Type
NPT
Overview
The cost effective and clean looking AC series allows you to pick a combination of modular style air preparation equipment that best suits your needs. The series, available in 8 size options to ensure optimum performance, offers energy savings, with higher flow rates. Simple assembly and maintenance reduces downtime. The exhaust port for auto drain comes with 3/8" One-Touch fitting (applicable to AC25 to 60). Applicable tube O.D. for auto drain connection should be 3/8" for NPT port sizes. Name plate, caution plate for bowl and pressure gauge in imperial units (PSI, °F).
Features:
Easy to Install/Maintain Modular Design
Efficient High Flow Design with 5 Micron Particle Filtration Standard
High Capacity Bowls with Autodrain Standard
Four Sizes with Port Sizes from 10-32 UNF (Nominal) to 1/2" NPT
Operating Pressure: 150 PSI (Regulator Adjustment Range: 7 to 125 PSI)
Built-In Gauge
Wide Variety of Modular Accessories Available
Port Sizes up to 1 1/2" NPT Available Upon Request
Energy Saving with Higher Flow Rate
Cleaner Environment with small Micron Filtration
Reduced Downtime with Simple Assembly and Maintenance
Features: