SMC Corporation AC30A-F02D-A
G 1/4 FRL Assembly, Automatic Drain, 5um Filtration Size
Mfr. Part #: AC30A-F02D-A / RS Stock #: 70401353
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$98.90
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Bowl Material
Polycarbonate
Drain Type
Automatic
Gauge Port Size
0.25 in
Guage Port Size
1/4” in
Port Size
0.25 in
Thread Type
G
Overview
AC20-AC40-A FRL Assemblies
Modular FRL units - AC series from SMC. The AC range of FRL units are smaller than previous versions and have energy saving improvements. The bowls are now covered in a clear bowl guard which means users have improved visibility and increased safety as the inside bowl is protected from the work environment. The resin body of the FRL unit is designed to be longer lasting and is free from metal related corrosion. Modular FRL units in the AC series also have the advantage of being lighter than previous versions. This range is easy to installl as the SMC modular connections for this range fit all the equipment.
Modular FRL units - AC series from SMC. The AC range of FRL units are smaller than previous versions and have energy saving improvements. The bowls are now covered in a clear bowl guard which means users have improved visibility and increased safety as the inside bowl is protected from the work environment. The resin body of the FRL unit is designed to be longer lasting and is free from metal related corrosion. Modular FRL units in the AC series also have the advantage of being lighter than previous versions. This range is easy to installl as the SMC modular connections for this range fit all the equipment.