SMC Corporation AC20-N02CG-Z-A
Filter/Regulator/Lubricator, 1/4NPT, 100PSI, NC drain, gauge
Mfr. Part #: AC20-N02CG-Z-A / RS Stock #: 70881547
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$107.90
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Adjustment Range
Pressure Max 100PSI Amp
Body Size
20 mm
Bowl Material
Polycarbonate
Drain Type
NC
Gauge Port Size
0.25 in
Guage Port Size
1/4” in
Operating Pressure
100 PSI
Port Size
0.25 in
Thread Type
NPT
Overview
SMC'S new AC-A series of modular type F.R.L. unit is available in five sizes and is interchangeable with the existing modular AC line. The pressure drop across the regulator has been reduced creating a more efficient unit with a maximum set pressure of 100 psi. The element and bowl on the AW and AF series is now one-piece, making element replacement easier. Required maintenance space has been reduced by as much as 46% on the AF series, depending on the body size. Bowls on the size 30 and 40 are now covered with a transparent bowl guard, completely protecting them from the environment, and making the interior contents visible from 360 degrees. The base color of the new AC-A series is urban white, maintaining a clean, modern look.,Air filter, regulator and lubricator unit,Clean looking, urban white, modular design,Energy saving with high flow rate,Transparent bowl guard,New spacer for modular connection is interchangeable with existing product,Improved installation,Rc, G or NPT threads