Location: 
All Products

SloanLED 510-281

SloanLED - 510-281 - Lamp; T1-3/4 MIDGET FLANGE BASE,  28V REDLED View larger image View larger image
Image may be a representation.
See specs for product details.

SloanLED Lamp; T1-3/4 MIDGET FLANGE BASE, 28V REDLED
Mfr. Part#:
510-281

Allied Stock#: 70015499

 RoHS Compliant Part

 
View More from SloanLED >>
Pricing (USD) & Availability
Standard Pricing
$4.23 (Each)
1$4.233
10$4.120
25$4.007
100$3.893
250$3.801
500$3.708
1000$3.615
Availability

199 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Flange
Base Type: Flange
Brand/Series: 510 Series
Bulb Type: T1-3/4
Color, Emitted: Red
Color, Lens: Red
Current Rating: 20 mA
Diameter: 0.25 in.
Length: 0.625" <5/8> (15.875mm)
Luminous Intensity: 3000-4000 mcd
Package Type: T-1-3/4
Replacement Part For: 327, 328, 330, 332, 345, 349, 350, 356, 377, 380, 381, 382, 387, 394, 8918 Incandescent Lamps
Standards: UL Listed
Type: LED
Viewing Angle: 22 °
Voltage Rating: 28 V

Overview

The 510 Model is an LED replacement for incandescent lamps in a variety of colors and voltages. Direct replacement for T-1 3/4 flange base incandescent lamps. Uses 6 chip LEDs. Nickel plated base. Can be supplied with or without built in current limiting resistor.
Features
  • For use in switches and indictors using T-1 3/4 flange base lamps
  • Direct replacement for: 327, 328, 330, 332, 345, 349, 350, 356, 377, 380, 381, 382, 387, 394, 8918